+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX1230I066TRT

IC: interface; RF transceiver; 1.8÷3.7VDC; SPI; SMD; MLPQ24


Manufacturer: SEMTECH

Manufacturer part number:
SX1230I066TRT
TME Symbol:
SX1230I066TRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
interface
Kind of integrated circuit
RF transceiver
Interface
SPI
Mounting
SMD
Case
MLPQ24
Supply voltage
  • 1.8...3.7V DC
Gross weight2 g
Certificates
See other products in this category: Interfaces others - integrated circuits SEMTECH,
*
SX1230I066TRT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.18 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 100 pcs - 2.39 EURGross price for quantities from 100 pcs - 2.39 EUR
Net price for quantities from 250 pcs - 2.26 EURGross price for quantities from 250 pcs - 2.26 EUR
Net price for quantities from 500 pcs - 2.18 EURGross price for quantities from 500 pcs - 2.18 EUR
Net price for quantities from 1000 pcs - 2.11 EURGross price for quantities from 1000 pcs - 2.11 EUR
Net price for quantities from 3000 pcs - 2.01 EURGross price for quantities from 3000 pcs - 2.01 EUR