+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX1276IMLTRT

IC: interface; RF transceiver; 300kbps; 1.8÷3.7VDC; SPI; SMD; QFN28


Manufacturer: SEMTECH

Manufacturer part number:
SX1276IMLTRT
TME Symbol:
SX1276IMLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
interface
Kind of integrated circuit
RF transceiver
Data transfer rate
300kbps
Interface
SPI
Mounting
SMD
Case
QFN28
Signal frequency
137...1020MHz
Communictions protocol
LoRa
Kind of modulation
LoRa
Transmitter output power
20dBm
Supply voltage
  • 1.8...3.7V DC
Gross weight2 g
Certificates
See other products in this category: Interfaces others - integrated circuits SEMTECH,
*
SX1276IMLTRT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.83 EURGross price for quantities from 1 pcs - 8.83 EUR
Net price for quantities from 10 pcs - 7.34 EURGross price for quantities from 10 pcs - 7.34 EUR
Net price for quantities from 25 pcs - 6.90 EURGross price for quantities from 25 pcs - 6.90 EUR
Net price for quantities from 50 pcs - 6.62 EURGross price for quantities from 50 pcs - 6.62 EUR
Net price for quantities from 100 pcs - 6.37 EURGross price for quantities from 100 pcs - 6.37 EUR
Net price for quantities from 250 pcs - 6.08 EURGross price for quantities from 250 pcs - 6.08 EUR
Net price for quantities from 1000 pcs - 5.73 EURGross price for quantities from 1000 pcs - 5.73 EUR