+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SX1280IMLTRT

IC: interface; RF transceiver; 1.8÷3.7VDC; SPI,UART; SMD; WQFN24


Manufacturer: SEMTECH

Manufacturer part number:
SX1280IMLTRT
TME Symbol:
SX1280IMLTRT

Specification

Manufacturer
SEMTECH
Type of integrated circuit
interface
Kind of integrated circuit
RF transceiver
Mounting
SMD
Case
WQFN24
Operating temperature
-40...85°C
Communictions protocol
LoRa
Frequency
2.4GHz
Kind of modulation
GFSK
Transmitter output power
12.5dBm
Supply voltage
  • 1.8...3.7V DC
Interface
  • SPI
  • UART
Gross weight0.093 g
Certificates
See other products in this category: Interfaces others - integrated circuits SEMTECH,
*
SX1280IMLTRT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.40 EURGross price for quantities from 1 pcs - 6.40 EUR
Net price for quantities from 5 pcs - 5.79 EURGross price for quantities from 5 pcs - 5.79 EUR
Net price for quantities from 10 pcs - 5.37 EURGross price for quantities from 10 pcs - 5.37 EUR
Net price for quantities from 25 pcs - 4.82 EURGross price for quantities from 25 pcs - 4.82 EUR
Net price for quantities from 100 pcs - 4.32 EURGross price for quantities from 100 pcs - 4.32 EUR
Net price for quantities from 500 pcs - 4.07 EURGross price for quantities from 500 pcs - 4.07 EUR