+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYA75603BTWLVAO

IC: digital; fanout buffer,timer; VQFN16; 1.8V,2.5V,3.3V; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SYA75603BTWLVAO
TME Symbol:
SYA75603BTWLVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer, timer
Case
VQFN16
Mounting
SMD
Operating temperature
-40...105°C
Kind of package
tube
Number of outputs
2
Operating frequency
250MHz
Manufacturer standard package
120pcs.
Supply voltage
  • 1.8V
  • 2.5V
  • 3.3V
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY,
*
SYA75603BTWLVAO
0 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 5 pcs - 1.74 EURGross price for quantities from 5 pcs - 1.74 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.63 EUR
Net price for quantities from 120 pcs - 1.57 EURGross price for quantities from 120 pcs - 1.57 EUR
Net price for quantities from 360 pcs - 1.55 EURGross price for quantities from 360 pcs - 1.55 EUR
Net price for quantities from 720 pcs - 1.49 EURGross price for quantities from 720 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)