+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T-02215

Enclosure: junction box; Ø: 89mm; plaster embedded; with cover


Manufacturer: PLASTROL

Manufacturer part number:
T-02215

Alternative designations: PO-80G

TME Symbol:
T-02215

Specification

Manufacturer
PLASTROL
Type of enclosure
junction box
Diameter
89mm
Mounting
plaster embedded
Version
with cover
Cover colour
white
Enclosure description
for series connection
Height
45mm
Enclosures application
for gypsum walls
Body colour
black
Gross weight42.39 g
EAN code5906197300112
See other products in this category: Junction boxes PLASTROL,
*
T-02215
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 15 pcs - 1.01 EURGross price for quantities from 15 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 0.95 EUR