+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T-33BS

Switch: toggle; Pos: 3; 3P3T; ON-OFF-ON; 15A/250VAC; Leads: screw

Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
T-33BS
TME Symbol:
T-33BS

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
3P3T
Switching method
ON-OFF-ON
AC contacts rating @R
15A / 250V AC
Leads
screw
Operating temperature
0...55°C
Mounting hole dimensions
Ø12.2mm
Max. contact resistance:
25mΩ
Body dimensions
35.6x30.5x20.5mm
Electrical life
30000 cycles
Actuator material
metal
Min. insulation resistance
0.1GΩ
IP rating
IP40
Related items
TR-1
Mechanical durability
100000 cycles
Mounting
on panel
Lever length
17mm
Gross weight51.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HIGHLY ELECTRIC,
*
T-33BS
16 in TME stock
Net price for quantities from 1 pcs - 9.86 EURGross price for quantities from 1 pcs - 9.86 EUR
Net price for quantities from 10 pcs - 8.83 EURGross price for quantities from 10 pcs - 8.83 EUR
Net price for quantities from 20 pcs - 8.33 EURGross price for quantities from 20 pcs - 8.33 EUR
Net price for quantities from 40 pcs - 7.36 EURGross price for quantities from 40 pcs - 7.36 EUR
Net price for quantities from 100 pcs - 6.87 EURGross price for quantities from 100 pcs - 6.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs