+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100721

Grommet; with bulkhead; Ømount.hole: 79mm; Øhole: 69mm; black

Manufacturer: TRELLEBORG

Manufacturer part number:
100721
TME Symbol:
T-GD69

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
79mm
Hole diameter
69mm
Body material
elastomer thermoplastic TPE
Body colour
black
Panel thickness
1.5...3mm
Flammability rating
UL94V-0
Related items
PDM-80, PDM-SET-9-120, PDM-SET-80-120
Thickness
12mm
Gross weight33.7 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100721
149 in TME stock
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 4.68 EUR
Net price for quantities from 25 pcs - 3.75 EURGross price for quantities from 25 pcs - 3.75 EUR
Net price for quantities from 100 pcs - 3.38 EURGross price for quantities from 100 pcs - 3.38 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs