+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T0-B1

Contact block; IP20; Contacts: NO; AC load @R: 4A/250VAC


Manufacturer: EMAS

Manufacturer part number:
T0-B1
TME Symbol:
T0-B1

Specification

Manufacturer
EMAS
Type of switch accessories
contact block
IP rating
IP20
Contacts configuration
NO
AC contacts rating @R
4A / 250V AC
Dimensions
25x40x10mm
Gross weight10.23 g
EAN code5900103191405
See other products in this category: Panel Mount Accessories EMAS,
*
T0-B1
0 in TME stock
Net price for quantities from 5 pcs - 2.13 EURGross price for quantities from 5 pcs - 2.13 EUR
Net price for quantities from 10 pcs - 1.92 EURGross price for quantities from 10 pcs - 1.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.