+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12203

Cable tie; L: 300mm; W: 7.6mm; black; polyamide; 535N; Ømax: 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12203
TME Symbol:
T120I-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
80mm
Flammability rating
UL94HB
Operating temperature
-40...80°C
Gross weight3 g
Certificates
EAN code5022660318313
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-12203
0 in TME stock
Net price for quantities from 2000 pcs - 0.60 EURGross price for quantities from 2000 pcs - 0.60 EUR
Net price for quantities from 10000 pcs - 0.55 EURGross price for quantities from 10000 pcs - 0.55 EUR
Net price for quantities from 30000 pcs - 0.49 EURGross price for quantities from 30000 pcs - 0.49 EUR
No. of pieces (Multiplicity: 2 000)