+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-12402

Cable tie; L: 760mm; W: 7.6mm; black; polyamide; 535N; Ømax: 225mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-12402
TME Symbol:
T120L-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.76m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Loop diameter max
225mm
Flammability rating
UL94HB
Operating temperature
-40...80°C
Gross weight11.5 g
Certificates
EAN code5022660318443
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-12402
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Net price for quantities from 15000 pcs - 1.54 USDGross price for quantities from 15000 pcs - 1.54 USD
Net price for quantities from 75000 pcs - 1.40 USDGross price for quantities from 75000 pcs - 1.40 USD
Net price for quantities from 225000 pcs - 1.23 USDGross price for quantities from 225000 pcs - 1.23 USD