+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01125

Cable tie; L: 387mm; W: 7.4mm; blue; TEFZEL; 535N; Ømax: 105mm; T120R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01125
TME Symbol:
T120R-E/TFE-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
387mm
Tie width
7.4mm
Colour
blue
Tie material
TEFZEL
Tie strength
535N
Loop diameter max
105mm
Flammability rating
UL94V-0
Operating temperature
-80...170°C
Manufacturer series
T120R
Gross weight5.2 g
Certificates
EAN code4031026316833
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01125
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 5.58 USDGross price for quantities from 50 pcs - 5.58 USD
Net price for quantities from 250 pcs - 5.11 USDGross price for quantities from 250 pcs - 5.11 USD
Net price for quantities from 750 pcs - 4.50 USDGross price for quantities from 750 pcs - 4.50 USD