+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116-15012

Cable tie; L: 365mm; W: 7.6mm; red; polyamide; 670N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
116-15012
TME Symbol:
T150R-H-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
365mm
Tie width
7.6mm
Colour
red
Tie material
polyamide
Tie strength
670N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight4.7 g
Certificates
EAN code4031026194417
See other products in this category: Cable Ties HELLERMANNTYTON,
*
116-15012
300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1500 pcs - 0.41 USDGross price for quantities from 1500 pcs - 0.41 USD
Packaging method by the manufacturer:Bag = 100 pcs