+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01919

Cable tie; L: 100mm; W: 2.5mm; polyamide; natural; 80N; Ømax: 22mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01919
TME Symbol:
T18R-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Tie material
polyamide
Colour
natural
Tie strength
80N
Loop diameter max
22mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T
Gross weight0.28 g
Certificates
EAN code4031026104225
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01919
25000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.01 EURGross price for quantities from 1000 pcs - 0.01 EUR
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 8 000 pcsCardboard = 32 000 pcs