+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

120-50010

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 20mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
120-50010
TME Symbol:
T18RA3500-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
20mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Related items
AUTOTOOL-2000-CPK
Cable accessories application
for automatic cable tying systems
Gross weight0.49 g
Certificates
EAN code4031026216096
See other products in this category: Cable Ties HELLERMANNTYTON,
*
120-50010
0 in TME stock
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.
Net price for quantities from 14000 pcs - 0.05 EURGross price for quantities from 14000 pcs - 0.05 EUR
Net price for quantities from 70000 pcs - 0.04 EURGross price for quantities from 70000 pcs - 0.04 EUR
Net price for quantities from 210000 pcs - 0.04 EURGross price for quantities from 210000 pcs - 0.04 EUR