+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T2080-1.2D

Tip; chisel; 1.2mm; for soldering iron


Manufacturer: ATTEN

Manufacturer part number:
T2080-1.2D
TME Symbol:
T2080-1.2D

Specification

Manufacturer
ATTEN
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
1.2mm
Applications of soldering equipment
for soldering iron
Related items
ST-2080D
Gross weight10.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ATTEN,
*
T2080-1.2D
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 5 pcs - 2.57 EURGross price for quantities from 5 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 2.28 EURGross price for quantities from 10 pcs - 2.28 EUR