+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-24805

Cable tie; L: 515mm; W: 12.5mm; polyamide; black; 1115N; Ømax: 125mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-24805
TME Symbol:
T250R-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
515mm
Tie width
12.5mm
Tie material
polyamide
Colour
black
Tie strength
1115N
Loop diameter max
125mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Resistance to
UV rays
Gross weight14 g
Certificates
EAN code4031026293905
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-24805
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 2500 pcs - 1.58 USDGross price for quantities from 2500 pcs - 1.58 USD
Net price for quantities from 7500 pcs - 1.39 USDGross price for quantities from 7500 pcs - 1.39 USD