+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-25400

Cable tie; L: 508mm; W: 12.7mm; black; polyamide; 1115N; Ømax: 127mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-25400
TME Symbol:
T255R-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
508mm
Tie width
12.7mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Loop diameter max
127mm
Flammability rating
UL94HB
Operating temperature
-40...105°C
Resistance to
UV rays
Gross weight3.4 g
Certificates
EAN code4031026266930
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-25400
0 in TME stock
Net price for quantities from 500 pcs - 2.13 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 2500 pcs - 1.98 USDGross price for quantities from 2500 pcs - 1.98 USD
Net price for quantities from 7500 pcs - 1.74 USDGross price for quantities from 7500 pcs - 1.74 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.