You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T25N-C PANDUIT - Spiral wrapping

Spiral wrapping; Øbundle : 4.8÷50.8mm; polyamide; natural; L: 30m

Manufacturer part number:
T25N-C

TME Symbol:
T25N-C

PANDUIT - logo

Specification

Manufacturer
PANDUIT
Type of cable accessories
spiral wrapping
Bundle diameter
4.8...50.8mm
Material
polyamide
Colour
natural
Length
30m
Cable accessories application
binding cables into bundles, wires protection against damage
Flammability rating
UL94HB
Operating temperature
-40...65°C
Gross weight652.1 g
Certificates
See other products in this category: Protective tubes PANDUIT,
*
T25N-C
null in TME stock
No. of rolls (Multiplicity: 1)
Total: no-prices