+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T405-600B-TR

Triac; 600V; 4A; Igt: 5mA; DPAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
T405-600B-TR
TME Symbol:
T405-600B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
5mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Gross weight0.385 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T405-600B-TR
1856 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 20 pcs - 0.64 USDGross price for quantities from 20 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Packaging method by the manufacturer:Reel = 2 500 pcs