+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T405-600H

Triac; 600V; 4A; Igt: 5mA; IPAK; tube; Features: logic level


Manufacturer: STMicroelectronics

Manufacturer part number:
T405-600H
TME Symbol:
T405-600H

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
5mA
Case
IPAK
Mounting
THT
Kind of package
tube
Features of semiconductor devices
logic level
Gross weight0.388 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T405-600H
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 75 pcs - 0.33 EURGross price for quantities from 75 pcs - 0.33 EUR
Net price for quantities from 150 pcs - 0.29 EURGross price for quantities from 150 pcs - 0.29 EUR
Net price for quantities from 525 pcs - 0.27 EURGross price for quantities from 525 pcs - 0.27 EUR
Packaging method by the manufacturer:Tube = 75 pcs