+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T4050-6PF

Triac; 600V; 40A; Igt: 50mA; TO3PF; tube; Ifsm: 420A


Manufacturer: STMicroelectronics

Manufacturer part number:
T4050-6PF
TME Symbol:
T4050-6PF

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
50mA
Case
TO3PF
Mounting
THT
Kind of package
tube
Max. forward impulse current
420A
Gross weight5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T4050-6PF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 3.78 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 2.57 EUR
Net price for quantities from 30 pcs - 2.19 EURGross price for quantities from 30 pcs - 2.19 EUR
Net price for quantities from 100 pcs - 2.04 EURGross price for quantities from 100 pcs - 2.04 EUR