+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T405T-6FP

Triac; 600V; 4A; Igt: 5mA; TO220FPAB; tube; Ifsm: 31A


Manufacturer: STMicroelectronics

Manufacturer part number:
T405T-6FP
TME Symbol:
T405T-6FP

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
5mA
Case
TO220FPAB
Mounting
THT
Kind of package
tube
Max. forward impulse current
31A
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T405T-6FP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 10 pcs - 0.55 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 50 pcs - 0.44 EURGross price for quantities from 50 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.40 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.32 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2000 pcs - 0.26 EURGross price for quantities from 2000 pcs - 0.26 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 10000 pcs - 0.21 EURGross price for quantities from 10000 pcs - 0.21 EUR