+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T435-600B-TR

Triac; 600V; 4A; Igt: 35mA; DPAK; reel,tape; Ifsm: 31A


Manufacturer: STMicroelectronics

Manufacturer part number:
T435-600B-TR
TME Symbol:
T435-600B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
31A
Gross weight0.367 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T435-600B-TR
2512 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.61 EURGross price for quantities from 10 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.23 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs