+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

T435-600B

Triac; 600V; 4A; Igt: 35mA; DPAK; tube; Ifsm: 31A; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T435-600B
TME Symbol:
T435-600B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
31A
Technology
Snubberless™
Gross weight0.324 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T435-600B
554 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 75 pcs - 0.37 EURGross price for quantities from 75 pcs - 0.37 EUR
Net price for quantities from 150 pcs - 0.35 EURGross price for quantities from 150 pcs - 0.35 EUR
Net price for quantities from 375 pcs - 0.32 EURGross price for quantities from 375 pcs - 0.32 EUR
Net price for quantities from 525 pcs - 0.31 EURGross price for quantities from 525 pcs - 0.31 EUR
Net price for quantities from 750 pcs - 0.30 EURGross price for quantities from 750 pcs - 0.30 EUR
Net price for quantities from 1050 pcs - 0.29 EURGross price for quantities from 1050 pcs - 0.29 EUR
Net price for quantities from 2025 pcs - 0.27 EURGross price for quantities from 2025 pcs - 0.27 EUR
Net price for quantities from 5625 pcs - 0.25 EURGross price for quantities from 5625 pcs - 0.25 EUR
Packaging method by the manufacturer:Tube = 75 pcs