+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T435-600T

Triac; 600V; 4A; Igt: 35mA; TO220AB; tube; Ifsm: 31A


Manufacturer: STMicroelectronics

Manufacturer part number:
T435-600T
TME Symbol:
T435-600T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
31A
Gross weight2.015 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T435-600T
141 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 5 pcs - 1.06 EURGross price for quantities from 5 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 2000 pcs - 0.39 EURGross price for quantities from 2000 pcs - 0.39 EUR
Net price for quantities from 5000 pcs - 0.37 EURGross price for quantities from 5000 pcs - 0.37 EUR
Packaging method by the manufacturer:
Tube = 50 pcs