+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T435-700B-TR

Triac; 700V; 4A; Igt: 35mA; DPAK; reel,tape; Ifsm: 31A; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T435-700B-TR
TME Symbol:
T435-700B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
700V
Max. load current
4A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
31A
Technology
Snubberless™
Gross weight0.386 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T435-700B-TR
757 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 1300 pcs - 0.31 USDGross price for quantities from 1300 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs