+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T435-800B-TR

Triac; 800V; 4A; Igt: 35mA; DPAK; reel,tape; Ifsm: 31A; Snubberless™


Manufacturer: STMicroelectronics

Manufacturer part number:
T435-800B-TR
TME Symbol:
T435-800B-TR

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
4A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
31A
Technology
Snubberless™
Gross weight0.369 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T435-800B-TR
78 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 10 pcs - 0.78 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.34 EUR
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.33 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs