+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00718

Cable tie; L: 381mm; W: 4.7mm; blue; TEFZEL; 225N; Ømax: 105mm; T50L


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00718
TME Symbol:
T50L-E/TFE-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
381mm
Tie width
4.7mm
Colour
blue
Tie material
TEFZEL
Tie strength
225N
Loop diameter max
105mm
Flammability rating
UL94V-0
Operating temperature
-80...170°C
Manufacturer series
T50L
Resistance to
temperature
Gross weight2.7 g
Certificates
EAN code4944387138412
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00718
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 3.76 USDGross price for quantities from 100 pcs - 3.76 USD
Net price for quantities from 500 pcs - 3.45 USDGross price for quantities from 500 pcs - 3.45 USD
Net price for quantities from 1500 pcs - 3.03 USDGross price for quantities from 1500 pcs - 3.03 USD