+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

150-77941

Cable tie; L: 202mm; W: 4.6mm; polyamide; black; 225N; Ømax: 45mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
150-77941
TME Symbol:
T50RFT6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
202mm
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight1.893 g
Certificates
EAN code4031026121765
See other products in this category: Cable Ties HELLERMANNTYTON,
*
150-77941
25500 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.48 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 2500 pcs - 0.44 EURGross price for quantities from 2500 pcs - 0.44 EUR
Net price for quantities from 7500 pcs - 0.39 EURGross price for quantities from 7500 pcs - 0.39 EUR
Packaging method by the manufacturer:
Bag = 500 pcsCardboard = 3 000 pcs