+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05040

Cable tie; L: 200mm; W: 4.6mm; polyamide; black; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05040
TME Symbol:
T50ROS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight1.29 g
Certificates
EAN code5022660325311
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-05040
1100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
Packaging method by the manufacturer:
Bag = 500 pcs