+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Typ of triac | standard | |
Max. off-state voltage | 0.8kV | |
Max. load current | 6A | |
Gate current | 35mA | |
Case | TO220FP | |
Mounting | THT | |
Kind of package | tube | |
Max. forward impulse current | 47A | |
Technology | Snubberless™ |