+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-08250

Cable tie; L: 300mm; W: 4.7mm; polyamide; black; 355N; Ømax: 85mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-08250
TME Symbol:
T80I-HS-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.7mm
Tie material
polyamide
Colour
black
Tie strength
355N
Loop diameter max
85mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T
Resistance to
temperature
Gross weight1.973 g
Certificates
EAN code4031026217475
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-08250
4000 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcs