+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116-08016

Cable tie; L: 210mm; W: 4.7mm; blue; polyamide; 355N; Ømax: 55mm; T80R


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
116-08016
TME Symbol:
T80R-PA66-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
4.7mm
Colour
blue
Tie material
polyamide
Tie strength
355N
Loop diameter max
55mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T80R
Gross weight1.41 g
Certificates
EAN code4031026194387
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
116-08016
300 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1500 pcs - 0.12 EURGross price for quantities from 1500 pcs - 0.12 EUR
Packaging method by the manufacturer:Bag = 100 pcs