+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T810-800B-TR

Triac; 800V; 8A; DPAK; Igt: 10mA; Snubberless™; logic level

Manufacturer: STMicroelectronics

Manufacturer part number:
T810-800B-TR
TME Symbol:
T810-800B-TR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
8A
Case
DPAK
Gate current
10mA
Technology
Snubberless™
Features of semiconductor devices
logic level
Mounting
SMD
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Triacs STMicroelectronics,
*
T810-800B-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.36 EURGross price for quantities from 2500 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.34 EURGross price for quantities from 5000 pcs - 0.34 EUR
Net price for quantities from 7500 pcs - 0.32 EURGross price for quantities from 7500 pcs - 0.32 EUR
Net price for quantities from 10000 pcs - 0.32 EURGross price for quantities from 10000 pcs - 0.32 EUR
Net price for quantities from 12500 pcs - 0.31 EURGross price for quantities from 12500 pcs - 0.31 EUR
Net price for quantities from 17500 pcs - 0.30 EURGross price for quantities from 17500 pcs - 0.30 EUR
No. of pieces (Multiplicity: 2 500)