+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T810T-8G

Triac; 800V; 8A; Igt: 10mA; D2PAK; tube; Ifsm: 63A


Manufacturer: STMicroelectronics

Manufacturer part number:
T810T-8G
TME Symbol:
T810T-8G

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
63A
Gross weight1.5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T810T-8G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.70 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 250 pcs - 0.40 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 350 pcs - 0.38 EURGross price for quantities from 350 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.37 EUR
Net price for quantities from 1000 pcs - 0.35 EURGross price for quantities from 1000 pcs - 0.35 EUR
Net price for quantities from 2000 pcs - 0.34 EURGross price for quantities from 2000 pcs - 0.34 EUR