+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T835-800B

Triac; 800V; 8A; Igt: 35mA; DPAK; tube; Ifsm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
T835-800B
TME Symbol:
T835-800B

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
35mA
Case
DPAK
Mounting
SMD
Kind of package
tube
Max. forward impulse current
80A
Gross weight0.327 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835-800B
141 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 75 pcs - 0.61 USDGross price for quantities from 75 pcs - 0.61 USD
Net price for quantities from 150 pcs - 0.55 USDGross price for quantities from 150 pcs - 0.55 USD
Net price for quantities from 525 pcs - 0.48 USDGross price for quantities from 525 pcs - 0.48 USD
Net price for quantities from 1050 pcs - 0.44 USDGross price for quantities from 1050 pcs - 0.44 USD
Net price for quantities from 2025 pcs - 0.41 USDGross price for quantities from 2025 pcs - 0.41 USD
Net price for quantities from 3000 pcs - 0.39 USDGross price for quantities from 3000 pcs - 0.39 USD
Net price for quantities from 5025 pcs - 0.37 USDGross price for quantities from 5025 pcs - 0.37 USD
Net price for quantities from 10050 pcs - 0.34 USDGross price for quantities from 10050 pcs - 0.34 USD
Packaging method by the manufacturer:
Tube = 75 pcs