+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T835H-6T

Triac; 600V; 8A; Igt: 35mA; TO220AB; tube; Ifsm: 84A


Manufacturer: STMicroelectronics

Manufacturer part number:
T835H-6T
TME Symbol:
T835H-6T

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
84A
Features of semiconductor devices
high temperature
Gross weight2 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
T835H-6T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD