+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T94-2

Ferrite: toroidal; L: 7.92mm; Øint: 14.2mm; Øout: 23.9mm; 8.4nH


Manufacturer: MICROMETALS

Manufacturer part number:
T94-2
TME Symbol:
T94-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.92mm
Internal diameter
14.2mm
Outside diameter
23.9mm
Core material
iron powder
Inductance factor AL
8.4nH
Gross weight11.38 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
T94-2
276 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.22 USD
Packaging method by the manufacturer:Bag = 250 pcs