+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA1C-1A-DC-1-RG

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/12VDC; Leads: connectors

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
TA1C-1A-DC-1-RG
TME Symbol:
TA1C-1A-DC-1-RG

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
20A / 12V DC
Leads
connectors
Manufacturer series
TA/TA1C
Operating temperature
-20...85°C
Max. contact resistance:
50mΩ
Mounting
on panel
Leads dimensions
6.3x0.8mm
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SWITCH COMPONENTS,
See other products from this series.:
*
TA1C-1A-DC-1-RG
0 in TME stock
Net price for quantities from 1 pcs - 8.06 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 25 pcs - 7.17 USDGross price for quantities from 25 pcs - 7.17 USD
Net price for quantities from 50 pcs - 6.72 USDGross price for quantities from 50 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.28 USDGross price for quantities from 100 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.