+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C121 BLUE

Wire: microphone cable; 2x0.25mm2; blue; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C121 BLUE
TME Symbol:
TAS-C121-BL

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
blue
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Cable outside dimensions
4.5x9mm
Wire cross-section shape
flat
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Gross weight53.445 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C121 BLUE
129 in TME stock
Net price for quantities from 1 m - 2.49 EURGross price for quantities from 1 m - 2.49 EUR
Net price for quantities from 25 m - 2.24 EURGross price for quantities from 25 m - 2.24 EUR
Net price for quantities from 50 m - 2.00 EURGross price for quantities from 50 m - 2.00 EUR
Net price for quantities from 100 m - 1.75 EURGross price for quantities from 100 m - 1.75 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m