+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C200

Wire: AV; 2x0.08mm2; tinned,OFC; black; 2; stranded; PVC; 49V; 100m

Manufacturer: TASKER

Manufacturer part number:
C200
TME Symbol:
TAS-C200

Specification

Manufacturer
TASKER
Type of wire
AV
Cable structure
2x0.08mm2
Kind of core
OFC, tinned
Insulation colour
black
Number of cores
2
Core structure
stranded
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
4.6mm
CPR standard
no classification
Core section
0.08mm2
Rated voltage
49V
Package contents
100m
Cable application
S-VHS
Operating temperature
-15...70°C
Gross weight33.347 g
Certificates

WATCH VIDEO

See other products in this category: Video Cables TASKER,
*
C200
200 in TME stock
Net price for quantities from 1 m - 2.29 USDGross price for quantities from 1 m - 2.29 USD
Net price for quantities from 25 m - 1.96 USDGross price for quantities from 25 m - 1.96 USD
Net price for quantities from 50 m - 1.75 USDGross price for quantities from 50 m - 1.75 USD
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.53 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m