+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C286 BLACK

Wire: microphone cable; 2x0.22mm2; black; OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C286 BLACK
TME Symbol:
TAS-C286BK

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.22mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.22mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
3.8mm
Kind of material
no flame propagation
Gross weight27.889 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C286 BLACK
774 in TME stock
Net price for quantities from 1 m - 1.78 EURGross price for quantities from 1 m - 1.78 EUR
Net price for quantities from 25 m - 1.53 EURGross price for quantities from 25 m - 1.53 EUR
Net price for quantities from 50 m - 1.35 EURGross price for quantities from 50 m - 1.35 EUR
Net price for quantities from 100 m - 1.20 EURGross price for quantities from 100 m - 1.20 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m