+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C6100

Wire; 6x1mm2; shielded,braid made of copper wires; black; 49V

Manufacturer: TASKER

Manufacturer part number:
C6100
TME Symbol:
TAS-C6100

Specification

Manufacturer
TASKER
Type of wire
data transmission
Cable structure
6x1mm2
Core structure
stranded
Kind of core
OFC
Number of cores
6
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC FirestoP®
Insulation colour
black
Rated voltage
49V
Kind of material
no flame propagation
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
10.8mm
CPR standard
Eca
Earth core
none
Gross weight181.868 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded TASKER,
*
C6100
60 in TME stock
Net price for quantities from 1 m - 10.88 USDGross price for quantities from 1 m - 10.88 USD
Net price for quantities from 25 m - 8.52 USDGross price for quantities from 25 m - 8.52 USD
Net price for quantities from 50 m - 7.57 USDGross price for quantities from 50 m - 7.57 USD
Net price for quantities from 100 m - 6.62 USDGross price for quantities from 100 m - 6.62 USD
Amount (Multiplicity: 1)