+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K128

Wire: microphone cable; 2x0.35mm2; black; OFC; -15÷70°C; 6mm

Manufacturer: TASKER

Manufacturer part number:
K128
TME Symbol:
TAS-K128

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.35mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.35mm2
Operating temperature
-15...70°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Gross weight55 g
Certificates
EAN code8010246034013
See other products in this category: Microphone Cables TASKER,
*
K128
0 in TME stock
Net price for quantities from 1 m - 1.63 EURGross price for quantities from 1 m - 1.63 EUR
Net price for quantities from 10 m - 1.47 EURGross price for quantities from 10 m - 1.47 EUR
Net price for quantities from 25 m - 1.33 EURGross price for quantities from 25 m - 1.33 EUR
Net price for quantities from 50 m - 1.19 EURGross price for quantities from 50 m - 1.19 EUR
Net price for quantities from 100 m - 1.03 EURGross price for quantities from 100 m - 1.03 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.