+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TK050

Cable; 1.5m; Jack 3.5mm 3pin plug,Jack 6.3mm 2pin plug x2


Manufacturer: TASKER

Manufacturer part number:
TK050
TME Symbol:
TAS-TK050

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
1.5m
Version
mono, stereo
Insulation colour
black
Core section
0.15mm2
Number of cores
2
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6.3mm 2pin plug x2
Gross weight64.93 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK050
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.53 EURGross price for quantities from 1 pcs - 9.53 EUR
Net price for quantities from 5 pcs - 8.34 EURGross price for quantities from 5 pcs - 8.34 EUR