+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TK080

Cable; 3m; Jack 6,3mm 3pin plug,XLR male 3pin; black; 0.08mm2


Manufacturer: TASKER

Manufacturer part number:
TK080
TME Symbol:
TAS-TK080

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Cable length
3m
Version
stereo
Insulation colour
black
Core section
0.08mm2
Number of cores
2
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • XLR male 3pin
Gross weight80 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK080
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.40 EURGross price for quantities from 1 pcs - 9.40 EUR
Net price for quantities from 5 pcs - 8.23 EURGross price for quantities from 5 pcs - 8.23 EUR