+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK085

Cable; Jack 6,3mm 3pin plug,XLR male 3pin; 6m; black; 0.08mm2


Manufacturer: TASKER

Manufacturer part number:
TK085
TME Symbol:
TAS-TK085

Specification

Manufacturer
TASKER
Type of connection cable
XLR - JACK
Version
stereo
Cable length
6m
Insulation colour
black
Core section
0.08mm2
Number of cores
2
Cable/adapter structure
  • Jack 6,3mm 3pin plug
  • XLR male 3pin
Gross weight158.61 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK085
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.24 GBPGross price for quantities from 1 pcs - 10.24 GBP
Net price for quantities from 5 pcs - 8.96 GBPGross price for quantities from 5 pcs - 8.96 GBP