+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK3312

Cable; XLR male 3pin,XLR female 3pin; 12m; black; 0.25mm2


Manufacturer: TASKER

Manufacturer part number:
TK3312
TME Symbol:
TAS-TK3312

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Cable length
12m
Insulation colour
black
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK3312
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.45 USDGross price for quantities from 1 pcs - 29.45 USD
Net price for quantities from 5 pcs - 25.76 USDGross price for quantities from 5 pcs - 25.76 USD