+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK413SS

Cable; 3m; Jack 6,3mm 2pin plug,both sides; black; 2.5mm2; metal


Manufacturer: TASKER

Manufacturer part number:
TK413SS
TME Symbol:
TAS-TK413SS

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
3m
Version
mono
Insulation colour
black
Kind of core
OFC
Core section
2.5mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight80 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK413SS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.63 USDGross price for quantities from 1 pcs - 40.63 USD
Net price for quantities from 5 pcs - 35.55 USDGross price for quantities from 5 pcs - 35.55 USD