+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TK511PSF-A

Cable; 1m; RCA socket,RCA plug; Plating: gold-plated; orange


Manufacturer: TASKER

Manufacturer part number:
TK511PSF-A
TME Symbol:
TAS-TK511PSF-A

Specification

Manufacturer
TASKER
Type of connection cable
RCA - RCA
Cable length
1m
Contact plating
gold-plated
Insulation colour
orange
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • RCA plug
  • RCA socket
Gross weight126.3 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK511PSF-A
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.03 EURGross price for quantities from 1 pcs - 11.03 EUR
Net price for quantities from 5 pcs - 9.66 EURGross price for quantities from 5 pcs - 9.66 EUR